Similar



TRI 3-1223 | |
|---|---|
DigiKey Part Number | TRI3-1223-ND |
Manufacturer | |
Manufacturer Product Number | TRI 3-1223 |
Description | DC DC CONVERTER +/-15V 3.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 115mA, 115mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 3-1223 Models |
Category | Current - Output (Max) 115mA, 115mA |
Mfr | Power (Watts) 3.5 W |
Series | Voltage - Isolation 9 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 96°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3-1215DRW/H2/A | Recom Power | 0 | 945-2346-5-ND | $44.67000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $74.04100 | $740.41 |
| Unit Price without GST: | $74.04100 |
|---|---|
| Unit Price with GST: | $85.14715 |


