TRI 3-4811 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: $31.32600
Datasheet
Isolated Module DC DC Converter 1 Output 5V 700mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 700mA 36V - 75V Input
E-gnition Hamburg team

TRI 3-4811

DigiKey Part Number
TRI3-4811-ND
Manufacturer
Manufacturer Product Number
TRI 3-4811
Description
DC DC CONVERTER 5V 3.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 700mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 3-4811 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.5 W
Mfr
Voltage - Isolation
9 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 96°C
Part Status
Active
Efficiency
82%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 5 Leads
Voltage - Input (Min)
36V
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Voltage - Input (Max)
75V
Approval Agency
CB, cURus
Voltage - Output 1
Base Product Number
Current - Output (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC3-4805SRW/H2/ARecom Power0REC3-4805SRW/H2/A-ND$31.32600Similar
Available To Order
Factory Stock: 80
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in NZD
Tube
QuantityUnit PriceExt Price
10$69.50500$695.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$69.50500
Unit Price with GST:$79.93075