Similar



TRI 3-4812 | |
|---|---|
DigiKey Part Number | TRI3-4812-ND |
Manufacturer | |
Manufacturer Product Number | TRI 3-4812 |
Description | DC DC CONVERTER 12V 3.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 290mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 3-4812 Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 9 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 96°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Min) 36V | Size / Dimension 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) |
Voltage - Input (Max) 75V | Approval Agency CB, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 290mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3-4812SRW/H2/A | Recom Power | 229 | 1486-REC3-4812SRW/H2/A-CHP | $30.47000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $69.71500 | $697.15 |
| Unit Price without GST: | $69.71500 |
|---|---|
| Unit Price with GST: | $80.17225 |


