TRI 3-4822 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: $43.10667
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 145mA, 145mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 145mA, 145mA 36V - 75V Input
E-gnition Hamburg team

TRI 3-4822

DigiKey Part Number
TRI3-4822-ND
Manufacturer
Manufacturer Product Number
TRI 3-4822
Description
DC DC CONVERTER +/-12V 3.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 145mA, 145mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 3-4822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
145mA, 145mA
Mfr
Power (Watts)
3.5 W
Series
Voltage - Isolation
9 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 96°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
24-DIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Voltage - Output 1
Approval Agency
CB, cURus
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC3-4812DRW/H2/ARecom Power0REC3-4812DRW/H2/A-ND$43.10667Similar
Available To Order
Factory Stock: 90
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in NZD
Tube
QuantityUnit PriceExt Price
10$74.04100$740.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$74.04100
Unit Price with GST:$85.14715