
MG500-NIST | |
|---|---|
DigiKey Part Number | 2329-MG500-NIST-ND |
Manufacturer | |
Manufacturer Product Number | MG500-NIST |
Description | MG500 Insulation Resistance Test |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Frequency Continuity Function Features Auto Off, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Frequency | |
Functions, Extra | Continuity | |
Features | Auto Off, Hold | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT IV 600V | |
Includes | Battery, Case, Certificate, Temperature Probe, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,464.93000 | $1,464.93 |
| Unit Price without GST: | $1,464.93000 |
|---|---|
| Unit Price with GST: | $1,684.66950 |

