MFR Recommended

B024-DUA8-DL | |
|---|---|
DigiKey Part Number | B024-DUA8-DL-ND |
Manufacturer | |
Manufacturer Product Number | B024-DUA8-DL |
Description | 8-PORT KVM SWITCH DVI USB W/ AUD |
Customer Reference | |
Detailed Description | 8 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Network KVM | |
Number of Ports | 8 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Rack Mount | |
Includes | AC Power Adapter, Rackmount Kit, Upgrade Cable, USB and PS/2 Cable Kit | |
Requires | - | |
Size | 17.20" L x 6.30" W x 1.73" H (436.9mm x 160.0mm x 43.9mm) |


