
KA1012100000010 | |
|---|---|
DigiKey Part Number | 95-KA1012100000010-ND |
Manufacturer | |
Manufacturer Product Number | KA1012100000010 |
Description | PW9355 10KVA, 208V/208V, 3PH, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 10kVA / 9000W 208V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 208VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 10kVA / 9000W | |
AC Outlets | - | |
Backup Time - Max Load | 22 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 208V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 33.500" L x 12.000" W (850.90mm x 304.80mm) | |
Height | 47.800" (1214.12mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38,484.03000 | $38,484.03 |
| Unit Price without GST: | $38,484.03000 |
|---|---|
| Unit Price with GST: | $44,256.63450 |

