100 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCW-SC3LF-100R-F

DigiKey Part Number
989-1181-2-ND - Tape & Reel (TR)
989-1181-1-ND - Cut Tape (CT)
989-1181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCW-SC3LF-100R-F
Description
RES SMD 100 OHM 3W 2512 WIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
-
Size / Dimension
0.125" L x 0.250" W (3.18mm x 6.35mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600$1.21654$4,379.54
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.47000$3.47
Digi-Reel®
QuantityUnit PriceExt Price
1$3.80000$3.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$3.47000
Unit Price with GST:$3.99050