8Z26000012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 1,132
Unit Price: $1.92000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $1.47248
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.70855
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $1.79352
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.66427
Datasheet

Similar


Diodes Incorporated
In Stock: 2,958
Unit Price: $1.26000
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 365
Unit Price: $1.63000
Datasheet
26 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z26000012

DigiKey Part Number
8Z26000012-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Z26000012
Description
CRYSTAL 26.0000MHZ 7PF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z26000012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.