TD-54.000MBD-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet
54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-54.000MBD-T

DigiKey Part Number
887-2330-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TD-54.000MBD-T
Description
MEMS OSC XO 54.0000MHZ CMOS SMD
Customer Reference
Detailed Description
54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TD-54.000MBD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes