
T60404N4647X461 | |
|---|---|
DigiKey Part Number | 2258-T60404N4647X461-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4647X461 |
Description | CURRENT SENSOR CL 100A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Closed Loop Unidirectional 10-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 1µs | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 10-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,520 | $14.71389 | $37,079.00 |
| Unit Price without GST: | $14.71389 |
|---|---|
| Unit Price with GST: | $16.92097 |

