33.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF5533R2FKE36

DigiKey Part Number
56-CCF5533R2FKE36TR-ND - Tape & Reel (TR)
56-CCF5533R2FKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF5533R2FKE36
Description
CCF-55 33.2 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,811
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.21200$2.12
25$0.17840$4.46
50$0.15680$7.84
100$0.13880$13.88
250$0.11912$29.78
500$0.10670$53.35
1,000$0.09615$96.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07890$394.50
10,000$0.07263$726.30
15,000$0.06941$1,041.15
25,000$0.06576$1,644.00
35,000$0.06359$2,225.65
50,000$0.06147$3,073.50
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950