
CCF55604RFKE36 | |
|---|---|
DigiKey Part Number | 56-CCF55604RFKE36TR-ND - Tape & Reel (TR) 56-CCF55604RFKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF55604RFKE36 |
Description | CCF-55 604 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.17840 | $4.46 |
| 50 | $0.15680 | $7.84 |
| 100 | $0.13880 | $13.88 |
| 250 | $0.11912 | $29.78 |
| 500 | $0.10670 | $53.35 |
| 1,000 | $0.09615 | $96.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07890 | $394.50 |
| 10,000 | $0.07263 | $726.30 |
| 15,000 | $0.06941 | $1,041.15 |
| 25,000 | $0.06576 | $1,644.00 |
| 35,000 | $0.06359 | $2,225.65 |
| 50,000 | $0.06147 | $3,073.50 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

