
D472M33Z5UL6UJ5R | |
|---|---|
DigiKey Part Number | BC5215CT-ND - Cut Tape (CT) BC5215TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D472M33Z5UL6UJ5R |
Description | CAP CER 4700PF 500V Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.36900 | $3.69 |
| 50 | $0.26920 | $13.46 |
| 100 | $0.23900 | $23.90 |
| 500 | $0.18792 | $93.96 |
| 1,000 | $0.17219 | $172.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15468 | $309.36 |
| 4,000 | $0.14433 | $577.32 |
| 6,000 | $0.13914 | $834.84 |
| 10,000 | $0.13340 | $1,334.00 |
| 14,000 | $0.13005 | $1,820.70 |
| 20,000 | $0.12682 | $2,536.40 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.71300 |

