Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MAL223031012E3 | |
|---|---|
DigiKey Part Number | 56-MAL223031012E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223031012E3 |
Description | CAP ALUM 7F 3V 1000H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 3 V Radial, Can 30mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 7 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $2.99771 | $4,796.34 |
| Unit Price without GST: | $2.99771 |
|---|---|
| Unit Price with GST: | $3.44737 |



