Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MAL223031014E3 | |
|---|---|
DigiKey Part Number | 56-MAL223031014E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223031014E3 |
Description | CAP ALUM 8F 3V 1500H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 F (EDLC) Supercapacitor 3 V Radial, Can 29mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 8 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 29mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.11563 | $4,673.44 |
| Unit Price without GST: | $3.11563 |
|---|---|
| Unit Price with GST: | $3.58297 |



