MAL223531003E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.33236
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 523
Unit Price: $9.68000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 589
Unit Price: $8.95000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 484
Unit Price: $10.05000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 877
Unit Price: $9.32000
Datasheet
20 F (EDLC) Supercapacitor 3 V Radial, Can 22mOhm @ 1kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 F (EDLC) Supercapacitor 3 V Radial, Can 22mOhm @ 1kHz 2000 Hrs @ 85°C
ENYCAP-235-EDLC-HVR-Series

MAL223531003E3

DigiKey Part Number
56-MAL223531003E3-ND
Manufacturer
Manufacturer Product Number
MAL223531003E3
Description
CAP ALUM 20F 3V 2000H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 F (EDLC) Supercapacitor 3 V Radial, Can 22mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL223531003E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
20 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
22mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
750$4.52605$3,394.54
Unit Price without GST:$4.52605
Unit Price with GST:$5.20496