


MAL223551007E3 | |
|---|---|
DigiKey Part Number | 56-MAL223551007E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223551007E3 |
Description | CAP ALUM 30F 3V 2000H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3 V Radial, Can 17mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL223551007E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 17mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.20000 | $11.20 |
| 10 | $7.79000 | $77.90 |
| 50 | $6.37560 | $318.78 |
| 100 | $5.93050 | $593.05 |
| 500 | $5.16594 | $2,582.97 |
| 1,000 | $4.92563 | $4,925.63 |
| 2,500 | $4.66944 | $11,673.60 |
| Unit Price without GST: | $11.20000 |
|---|---|
| Unit Price with GST: | $12.88000 |

