


MAL223591001E3 | |
|---|---|
DigiKey Part Number | BC5533-ND |
Manufacturer | |
Manufacturer Product Number | MAL223591001E3 |
Description | 40F 3,0V 18X31 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 3 V Radial, Can 16mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL223591001E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 40 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $7.28800 | $72.88 |
| 50 | $6.19700 | $309.85 |
| 200 | $5.58195 | $1,116.39 |
| 600 | $5.23872 | $3,143.23 |
| 1,000 | $5.11172 | $5,111.72 |
| 2,600 | $4.91783 | $12,786.36 |
| Unit Price without GST: | $10.03000 |
|---|---|
| Unit Price with GST: | $11.53450 |

