20 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2002FC100

DigiKey Part Number
BC3472CT-ND - Cut Tape (CT)
BC3472TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C2002FC100
Description
RES 20K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,380
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.54300$5.43
25$0.50280$12.57
50$0.47460$23.73
100$0.44870$44.87
250$0.41740$104.35
500$0.39612$198.06
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.37686$376.86
2,000$0.35957$719.14
3,000$0.35032$1,050.96
5,000$0.33957$1,697.85
7,000$0.33300$2,331.00
10,000$0.32646$3,264.60
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.75900