
MBA02040C2002FCT00 | |
|---|---|
DigiKey Part Number | BC3255CT-ND - Cut Tape (CT) BC3255TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2002FCT00 |
Description | RES 20K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.24800 | $2.48 |
| 25 | $0.20880 | $5.22 |
| 50 | $0.18420 | $9.21 |
| 100 | $0.16330 | $16.33 |
| 250 | $0.14024 | $35.06 |
| 500 | $0.12580 | $62.90 |
| 1,000 | $0.11352 | $113.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09165 | $458.25 |
| 10,000 | $0.08449 | $844.90 |
| 15,000 | $0.08082 | $1,212.30 |
| 25,000 | $0.07666 | $1,916.50 |
| 35,000 | $0.07418 | $2,596.30 |
| 50,000 | $0.07176 | $3,588.00 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.43700 |

