
MBA02040C2492FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C2492FC100CT-ND - Cut Tape (CT) 56-MBA02040C2492FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2492FC100 |
Description | RES 24.9K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.50280 | $12.57 |
| 50 | $0.47460 | $23.73 |
| 100 | $0.44870 | $44.87 |
| 250 | $0.41740 | $104.35 |
| 500 | $0.39612 | $198.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37686 | $376.86 |
| 2,000 | $0.35957 | $719.14 |
| 3,000 | $0.35032 | $1,050.96 |
| 5,000 | $0.33957 | $1,697.85 |
| 7,000 | $0.33300 | $2,331.00 |
| 10,000 | $0.32646 | $3,264.60 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |

