36 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3602FC100

DigiKey Part Number
56-MBA02040C3602FC100CT-ND - Cut Tape (CT)
56-MBA02040C3602FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3602FC100
Description
RES 36K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.47500$4.75
25$0.44080$11.02
50$0.41660$20.83
100$0.39370$39.37
250$0.36620$91.55
500$0.34748$173.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.33805$338.05
2,000$0.33115$662.30
3,000$0.32881$986.43
5,000$0.31872$1,593.60
7,000$0.31256$2,187.92
10,000$0.30642$3,064.20
12,000$0.30343$3,641.16
24,000$0.29443$7,066.32
25,000$0.29240$7,310.00
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550