5.62 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5628FRP00

DigiKey Part Number
56-MBA02040C5628FRP00TR-ND - Tape & Reel (TR)
56-MBA02040C5628FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C5628FRP00
Description
RES 5.62 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.62 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.19400$1.94
25$0.17960$4.49
50$0.16960$8.48
100$0.16000$16.00
250$0.14864$37.16
500$0.14070$70.35
1,000$0.13353$133.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12778$638.90
10,000$0.12242$1,224.20
15,000$0.11957$1,793.55
25,000$0.11627$2,906.75
35,000$0.11426$3,999.10
50,000$0.10774$5,387.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600