
MBB02070C6201FC100 | |
|---|---|
DigiKey Part Number | BC3856CT-ND - Cut Tape (CT) BC3856TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6201FC100 |
Description | RES 6.2K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.53500 | $5.35 |
| 25 | $0.49600 | $12.40 |
| 50 | $0.46880 | $23.44 |
| 100 | $0.44300 | $44.30 |
| 250 | $0.41208 | $103.02 |
| 500 | $0.39104 | $195.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37202 | $372.02 |
| 2,000 | $0.35493 | $709.86 |
| 3,000 | $0.34580 | $1,037.40 |
| 5,000 | $0.33517 | $1,675.85 |
| 7,000 | $0.32868 | $2,300.76 |
| 10,000 | $0.32222 | $3,222.20 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |

