
MRS16000C1000FCT00 | |
|---|---|
DigiKey Part Number | BC3913CT-ND - Cut Tape (CT) BC3913TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1000FCT00 |
Description | RES 100 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C1000FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.23700 | $2.37 |
| 25 | $0.20040 | $5.01 |
| 50 | $0.17640 | $8.82 |
| 100 | $0.15640 | $15.64 |
| 250 | $0.13416 | $33.54 |
| 500 | $0.12032 | $60.16 |
| 1,000 | $0.10854 | $108.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08752 | $437.60 |
| 10,000 | $0.08065 | $806.50 |
| 15,000 | $0.07712 | $1,156.80 |
| 25,000 | $0.07312 | $1,828.00 |
| 35,000 | $0.07075 | $2,476.25 |
| 50,000 | $0.06842 | $3,421.00 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.43700 |

