1.37 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1371FCT00

DigiKey Part Number
BC3990CT-ND - Cut Tape (CT)
BC3990TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1371FCT00
Description
RES 1.37K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.37 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1371FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,866
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.25400$2.54
25$0.21400$5.35
50$0.18860$9.43
100$0.16720$16.72
250$0.14368$35.92
500$0.12894$64.47
1,000$0.11637$116.37
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.09400$470.00
10,000$0.08668$866.80
15,000$0.08292$1,243.80
25,000$0.07867$1,966.75
35,000$0.07613$2,664.55
50,000$0.07366$3,683.00
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000