
MRS25000C2553FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C2553FCT00CT-ND - Cut Tape (CT) 56-MRS25000C2553FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2553FCT00 |
Description | RES 255K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.25400 | $2.54 |
| 25 | $0.21400 | $5.35 |
| 50 | $0.18860 | $9.43 |
| 100 | $0.16720 | $16.72 |
| 250 | $0.14368 | $35.92 |
| 500 | $0.12894 | $64.47 |
| 1,000 | $0.11637 | $116.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09400 | $470.00 |
| 10,000 | $0.08668 | $866.80 |
| 15,000 | $0.08292 | $1,243.80 |
| 25,000 | $0.07867 | $1,966.75 |
| 35,000 | $0.07613 | $2,664.55 |
| 50,000 | $0.07366 | $3,683.00 |
| 60,000 | $0.07247 | $4,348.20 |
| 120,000 | $0.06839 | $8,206.80 |
| 125,000 | $0.06817 | $8,521.25 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

