
PR01000101008JA100 | |
|---|---|
DigiKey Part Number | BC4287CT-ND - Cut Tape (CT) BC4287TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000101008JA100 |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000101008JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR01000101008JR500 | Vishay Beyschlag/Draloric/BC Components | 4,694 | 56-PR01000101008JR500CT-ND | $0.46000 | Direct |
| CPF11R0000FKEE6 | Vishay Dale | 1,160 | CPF1.00CCT-ND | $3.82000 | Upgrade |
| FMP100JR-52-1R | YAGEO | 9,182 | 1.0WCT-ND | $0.40000 | Upgrade |
| FWFU1W1R0J | TE Connectivity Passive Product | 1,000 | 1712-FWFU1W1R0JCT-ND | $0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.31100 | $3.11 |
| 25 | $0.26240 | $6.56 |
| 50 | $0.23200 | $11.60 |
| 100 | $0.20610 | $20.61 |
| 250 | $0.17744 | $44.36 |
| 500 | $0.15952 | $79.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14431 | $144.31 |
| 2,000 | $0.13135 | $262.70 |
| 3,000 | $0.12469 | $374.07 |
| 5,000 | $0.11715 | $585.75 |
| 7,000 | $0.11266 | $788.62 |
| 10,000 | $0.10827 | $1,082.70 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.56350 |

