1 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000201008JA100

DigiKey Part Number
BC4758CT-ND - Cut Tape (CT)
BC4758TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000201008JA100
Description
RES 1 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000201008JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,377
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.41700$4.17
25$0.35240$8.81
50$0.31200$15.60
100$0.27750$27.75
250$0.23984$59.96
500$0.21624$108.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.19617$196.17
2,000$0.17911$358.22
3,000$0.17034$511.02
5,000$0.16042$802.10
7,000$0.15451$1,081.57
10,000$0.14873$1,487.30
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.75900