
PR02000202001JA100 | |
|---|---|
DigiKey Part Number | 56-PR02000202001JA100CT-ND - Cut Tape (CT) 56-PR02000202001JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000202001JA100 |
Description | RES 2K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR02000202001JR500 | Vishay Beyschlag/Draloric/BC Components | 13,565 | 56-PR02000202001JR500CT-ND | $0.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.41700 | $4.17 |
| 25 | $0.35240 | $8.81 |
| 50 | $0.31200 | $15.60 |
| 100 | $0.27750 | $27.75 |
| 250 | $0.23984 | $59.96 |
| 500 | $0.21624 | $108.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19617 | $196.17 |
| 2,000 | $0.17911 | $358.22 |
| 3,000 | $0.17034 | $511.02 |
| 5,000 | $0.16042 | $802.10 |
| 7,000 | $0.15451 | $1,081.57 |
| 10,000 | $0.14873 | $1,487.30 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |

