27 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000202709JR500

DigiKey Part Number
56-PR02000202709JR500TR-ND - Tape & Reel (TR)
56-PR02000202709JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02000202709JR500
Description
RES 27 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU2W27RJTE Connectivity Passive Product9801712-FWFU2W27RJCT-ND$0.64000Similar
In-Stock: 25,484
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.44400$4.44
25$0.37640$9.41
50$0.33360$16.68
100$0.29690$29.69
250$0.25680$64.20
500$0.23168$115.84
1,000$0.21031$210.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17227$861.35
10,000$0.15983$1,598.30
15,000$0.15344$2,301.60
25,000$0.14622$3,655.50
35,000$0.14191$4,966.85
50,000$0.13770$6,885.00
Manufacturers Standard Package
Unit Price without GST:$0.69000
Unit Price with GST:$0.79350