1.2 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02FS0201208KR500

DigiKey Part Number
BC3343TR-ND - Tape & Reel (TR)
BC3343CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02FS0201208KR500
Description
RES 1.2 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.52800$5.28
25$0.44720$11.18
50$0.39680$19.84
100$0.35390$35.39
250$0.30672$76.68
500$0.27714$138.57
1,000$0.25204$252.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20734$1,036.70
10,000$0.19273$1,927.30
15,000$0.18522$2,778.30
25,000$0.17673$4,418.25
35,000$0.17167$6,008.45
50,000$0.16673$8,336.50
Manufacturers Standard Package
Unit Price without GST:$0.82000
Unit Price with GST:$0.94300