
PR03000201801JAC00 | |
|---|---|
DigiKey Part Number | BC1.8KW-3JCT-ND - Cut Tape (CT) 56-PR03000201801JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000201801JAC00 |
Description | RES 1.8K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.71400 | $7.14 |
| 25 | $0.60800 | $15.20 |
| 50 | $0.54080 | $27.04 |
| 100 | $0.48340 | $48.34 |
| 250 | $0.42064 | $105.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.38132 | $190.66 |
| 1,000 | $0.34788 | $347.88 |
| 1,500 | $0.33071 | $496.06 |
| 2,500 | $0.31128 | $778.20 |
| 3,500 | $0.29970 | $1,048.95 |
| 5,000 | $0.28838 | $1,441.90 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.27650 |

