1000 pF ±20% 1500V (1.5kV) Ceramic Capacitor Z5P Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S102M43Z5P283L6R

DigiKey Part Number
S102M43Z5P283L6R-ND
Manufacturer
Manufacturer Product Number
S102M43Z5P283L6R
Description
CAP CER 1000PF 1.5KV Z5P RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 1500V (1.5kV) Ceramic Capacitor Z5P Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,895
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.71200$7.12
50$0.54000$27.00
100$0.48710$48.71
500$0.39762$198.81
1,000$0.36995$369.95
3,000$0.33581$1,007.43
5,000$0.32318$1,615.90
Manufacturers Standard Package
Unit Price without GST:$1.15000
Unit Price with GST:$1.32250