SFR2500001821FA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26000
Datasheet
New at DigiKey
Image for SFR2500001821FA500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001821FA500

DigiKey Part Number
56-SFR2500001821FA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500001821FA500
Description
SFR25 1% A5 1K82
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.06059$302.95
Manufacturers Standard Package
Unit Price without GST:$0.06059
Unit Price with GST:$0.06968