SFR2500002208JA500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.29695
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.05479
Datasheet
2.2 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500002208JA500

DigiKey Part Number
56-SFR2500002208JA500CT-ND - Cut Tape (CT)
56-SFR2500002208JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500002208JA500
Description
RES 2.2 OHM 5% 0.4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.15000$1.50
25$0.12480$3.12
50$0.11000$5.50
100$0.09700$9.70
250$0.08280$20.70
500$0.07392$36.96
1,000$0.06635$66.35
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.05291$264.55
10,000$0.04850$485.00
15,000$0.04624$693.60
25,000$0.04368$1,092.00
35,000$0.04216$1,475.60
50,000$0.04067$2,033.50
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600