
SFR2500002612FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500002612FR500TR-ND - Tape & Reel (TR) 56-SFR2500002612FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500002612FR500 |
Description | RES 26.1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.13880 | $3.47 |
| 50 | $0.12200 | $6.10 |
| 100 | $0.10780 | $10.78 |
| 250 | $0.09216 | $23.04 |
| 500 | $0.08232 | $41.16 |
| 1,000 | $0.07399 | $73.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05914 | $295.70 |
| 10,000 | $0.05428 | $542.80 |
| 15,000 | $0.05178 | $776.70 |
| 25,000 | $0.04896 | $1,224.00 |
| 35,000 | $0.04727 | $1,654.45 |
| 50,000 | $0.04563 | $2,281.50 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

