Parametric Equivalent
Parametric Equivalent

SFR2500005608JA100 | |
|---|---|
DigiKey Part Number | 56-SFR2500005608JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500005608JA100 |
Description | SFR25 5% A1 5R6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29695 | $296.95 |
| Unit Price without GST: | $0.29695 |
|---|---|
| Unit Price with GST: | $0.34149 |



