


PHPA2512E10R0BST1 | |
|---|---|
DigiKey Part Number | 764-PHPA2512E10R0BST1TR-ND - Tape & Reel (TR) 764-PHPA2512E10R0BST1CT-ND - Cut Tape (CT) 764-PHPA2512E10R0BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPA2512E10R0BST1 |
Description | THIN FILM RES SMD 10 OHM 0.1% 2. |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHPA2512E10R0BST1 Models |
Category | Features Automotive AEC-Q200, High Power, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.07000 | $9.07 |
| 10 | $7.51500 | $75.15 |
| 25 | $6.98760 | $174.69 |
| 50 | $6.62840 | $331.42 |
| 100 | $6.30330 | $630.33 |
| 250 | $5.92412 | $1,481.03 |
| 500 | $5.67334 | $2,836.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.45147 | $5,451.47 |
| 2,000 | $5.25619 | $10,512.38 |
| 3,000 | $5.15330 | $15,459.90 |
| Unit Price without GST: | $9.07000 |
|---|---|
| Unit Price with GST: | $10.43050 |

