
ALSR03400R0JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-400-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03400R0JE12 |
Description | RES 400 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03400R0JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.38000 | $4.38 |
| 10 | $2.91200 | $29.12 |
| 25 | $2.51400 | $62.85 |
| 50 | $2.26400 | $113.20 |
| 100 | $2.05160 | $205.16 |
| 250 | $1.81908 | $454.77 |
| 500 | $1.67356 | $836.78 |
| 1,000 | $1.54992 | $1,549.92 |
| 5,000 | $1.32996 | $6,649.80 |
| Unit Price without GST: | $4.38000 |
|---|---|
| Unit Price with GST: | $5.03700 |

