4 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR034K000JE12

DigiKey Part Number
ALSR3J-4.0K-ND
Manufacturer
Manufacturer Product Number
ALSR034K000JE12
Description
RES 4K OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR034K000JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$5.13000$5.13
10$3.42400$34.24
25$2.96120$74.03
50$2.67100$133.55
100$2.42450$242.45
250$2.15444$538.61
500$1.98546$992.73
1,000$1.84195$1,841.95
5,000$1.58662$7,933.10
Manufacturers Standard Package
Unit Price without GST:$5.13000
Unit Price with GST:$5.89950