Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALSR05R2500FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-.25-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05R2500FE12 |
Description | RES 0.25 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05R2500FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $5.00200 | $50.02 |
| 25 | $4.34680 | $108.67 |
| 50 | $3.93600 | $196.80 |
| 100 | $3.58660 | $358.66 |
| 250 | $3.20396 | $800.99 |
| 500 | $2.96458 | $1,482.29 |
| 1,000 | $2.76126 | $2,761.26 |
| 5,000 | $2.39961 | $11,998.05 |
| Unit Price without GST: | $7.42000 |
|---|---|
| Unit Price with GST: | $8.53300 |




