CMF071M0000JNEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.38712
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.83721
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.83721
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.88202
Datasheet

Upgrade


Vishay Dale
In Stock: 32
Unit Price: $12.99000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.88202
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.57989
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.70527
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.25792
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.34063
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.32355
Datasheet

Upgrade


Vishay Dale
In Stock: 100
Unit Price: $13.88000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.34373
Datasheet

Upgrade


Vishay Dale
In Stock: 14
Unit Price: $5.92000
Datasheet
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF071M0000JNEK

DigiKey Part Number
CMF071M0000JNEK-ND
Manufacturer
Manufacturer Product Number
CMF071M0000JNEK
Description
RES 1M OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF071M0000JNEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF071M0000GNEAVishay Dale0CMF071M0000GNEA-ND$0.38712Upgrade
CMF551M0000BEEA70Vishay Dale0CMF551M0000BEEA70-ND$1.83721Upgrade
CMF551M0000BERE70Vishay Dale0CMF551M0000BERE70-ND$1.83721Upgrade
CMF551M0000BHEA70Vishay Dale0CMF551M0000BHEA70-ND$0.88202Upgrade
CMF551M0000BHEKVishay Dale32CMF1.00MHD-ND$12.99000Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
100$9.25550$925.55
Manufacturers Standard Package
Unit Price without GST:$9.25550
Unit Price with GST:$10.64383