
CMF5040R200FHEB | |
|---|---|
DigiKey Part Number | CMF40.2QFTR-ND - Tape & Reel (TR) CMF40.2QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5040R200FHEB |
Description | RES 40.2 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5040R200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.44000 | $14.40 |
| 25 | $1.23360 | $30.84 |
| 50 | $1.10340 | $55.17 |
| 100 | $0.99330 | $99.33 |
| 250 | $0.87224 | $218.06 |
| 500 | $0.79650 | $398.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73212 | $732.12 |
| 2,000 | $0.67744 | $1,354.88 |
| 3,000 | $0.64935 | $1,948.05 |
| 5,000 | $0.61757 | $3,087.85 |
| 7,000 | $0.59863 | $4,190.41 |
| 10,000 | $0.58014 | $5,801.40 |
| Unit Price without GST: | $2.21000 |
|---|---|
| Unit Price with GST: | $2.54150 |

