47.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5047R500FHEB

DigiKey Part Number
CMF47.5QFTR-ND - Tape & Reel (TR)
CMF47.5QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5047R500FHEB
Description
RES 47.5 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5047R500FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,594
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.86000$1.86
10$1.21300$12.13
25$1.03680$25.92
50$0.92660$46.33
100$0.83270$83.27
250$0.72976$182.44
500$0.66532$332.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.62278$622.78
2,000$0.57532$1,150.64
3,000$0.55093$1,652.79
5,000$0.52336$2,616.80
7,000$0.50692$3,548.44
10,000$0.49087$4,908.70
Manufacturers Standard Package
Unit Price without GST:$1.86000
Unit Price with GST:$2.13900