56.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5056K200FHEB

DigiKey Part Number
CMF56.2KQFTR-ND - Tape & Reel (TR)
CMF56.2KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5056K200FHEB
Description
RES 56.2K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5056K200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.59000$1.59
10$1.03000$10.30
25$0.88000$22.00
50$0.78480$39.24
100$0.70430$70.43
250$0.61580$153.95
500$0.56050$280.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.94426$944.26
2,000$0.87596$1,751.92
3,000$0.84088$2,522.64
5,000$0.80120$4,006.00
7,000$0.77755$5,442.85
10,000$0.75446$7,544.60
Manufacturers Standard Package
Unit Price without GST:$1.59000
Unit Price with GST:$1.82850