
CMF5543R200FHEB | |
|---|---|
DigiKey Part Number | CMF43.2HFTR-ND - Tape & Reel (TR) CMF43.2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5543R200FHEB |
Description | RES 43.2 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5543R200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.86400 | $8.64 |
| 25 | $0.73600 | $18.40 |
| 50 | $0.65520 | $32.76 |
| 100 | $0.58680 | $58.68 |
| 250 | $0.51184 | $127.96 |
| 500 | $0.46492 | $232.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52581 | $525.81 |
| 2,000 | $0.48489 | $969.78 |
| 3,000 | $0.46388 | $1,391.64 |
| 5,000 | $0.44012 | $2,200.60 |
| 7,000 | $0.42595 | $2,981.65 |
| 10,000 | $0.41211 | $4,121.10 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.52950 |

