51.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5551K100FHEB

DigiKey Part Number
CMF51.1KHFTR-ND - Tape & Reel (TR)
CMF51.1KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5551K100FHEB
Description
RES 51.1K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5551K100FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,379
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.85100$8.51
25$0.72560$18.14
50$0.64640$32.32
100$0.57880$57.88
250$0.50468$126.17
500$0.45834$229.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.41895$418.95
2,000$0.38547$770.94
3,000$0.36827$1,104.81
5,000$0.34881$1,744.05
7,000$0.33722$2,360.54
10,000$0.32589$3,258.90
Manufacturers Standard Package
Unit Price without GST:$1.32000
Unit Price with GST:$1.51800