CMF7015K000FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.63253
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.45713
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.55209
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.25082
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.37265
Datasheet
15 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7015K000FKBF

DigiKey Part Number
CMF7015K000FKBF-ND
Manufacturer
Manufacturer Product Number
CMF7015K000FKBF
Description
RES 15K OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
15 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7015K000FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types